DIGI INTERNATIONAL  

2.4 or 5 GHz Dipole Antenna 5 dBi Gain w/ RPSMA

Mfr Part#: DG-ANT-50DP-AG
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$29.00 USD (each)
1+ $29.00

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 2.4 to 2.5 GHz
  • Gain: 5 dBi
  • VSWR: 2
  • Operating Temp Range: -20 to +65 °C

The DG-ANT-50DP-AG is a 2.4 or 5 GHz Dipole Antenna with RPSMA Connector.

Product Specifications:

  • Antenna Type : Whip
  • Number of Bands : 2
  • Frequency : 2.4GHz, 5GHz
  • VSWR - Gain 5dBi
  • Termination RP-SMA
  • Mounting Type: Connector

View the available DG-ANT series of Antenna

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...