NEARSON  

2.4 Ghz 50 Ohm 4 dbi Swivel Antenna SMA Plug Reverse Polarity

Mfr Part#: S152AH-2450S
Packaging:  BULK
Std Packaging Qty:  100

 
 
 

Share


Download Center

Prices

$9.50 USD (each)
100+ $9.50

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 2.4 to 2.5 GHz
  • Gain: 4 dBi
  • VSWR: 2
  • Operating Temp Range: -20 to +65 °C

The S152AH-2450S is a 2.4 Ghz 50 Ohm 4 dBi SMA Plug Reverse Polarity Swivel Antenna.

Electrical Properties:

  • Frequency Range: 2.4 GHz
  • Impedence: 50 Ω nominal
  • VSWR: <2.0:1
  • Gain: 4 dBi
  • Radiation: Omni
  • Polarization: Vertical
  • Operating Temperature: -20°C to +65°C

View the Available S152 Series of Antenna

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...