DIGI INTERNATIONAL  

2.4 GHz 2.1 dbi 1/2 Wave 4.5 Inch Articulated Dipole Antenna w/ RPSMA

Mfr Part#: A24-HASM-450
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$5.34 USD (each)
2 - 74 $5.34
75+ $4.97 (Save 7%)

Availability

Qty in Stock : 0
On Order :
60
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 2.4 GHz
  • Gain: 2.1 dBi
  • VSWR: 2
  • Operating Temp Range: -20 to +65 °C

The A24-HASM-450 is a part of A24-HA series antenna. It has an operating temperature ranging from -40°C to +85°C.

Features:

  • High Performance, Low Cost:
      • Indoor/Urban: up to 133’ (40 m)
      • Outdoor line-of-sight: up to 400’ (120 m)
      • Transmit Power: 2 mW (+3 dBm)
    • Receiver Sensitivity: -95 dBm
  • RF Data Rate: 250,000 bps
  • Advanced Networking & Security:
    • Retries and Acknowledgements
    • DSSS (Direct Sequence Spread Spectrum)
    • Each direct sequence channel has over 65,000 unique network addresses available
    • Point-to-point, point-to-multipoint and peer-to-peer topologies supported
  • Low Power:
    • XBee Series 2:
      • TX Current: 40 mA (@3.3 V)
      • RX Current: 40 mA (@3.3 V)
      • Power-down Current: < 1 μA @ 25°C
  • Easy-to-Use:
    • No configuration necessary for out-of box RF communications
    • AT and API Command Modes for configuring module parameters
    • Small form factor
    • Extensive command set

View the complete A24-HA series of antenna

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...