LINX TECHNOLOGIES  

LP Series 433 MHz Omni Directional Screw Mount Antenna

Mfr Part#: ANT-418-PW-LP
Mounting Method:  Screw Mount
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$2.41 USD (each)
5 - 14 $2.41
15+ $2.35 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 411 to 425 MHz
  • Gain: -1 dBi
  • VSWR: 1.9
  • Operating Temp Range: -20 to +85 °C

The ANT-418-PW-LP is a part of LP Series antennas utilize a helical element, which greatly reduces the antenna’s size while allowing favorable performance characteristics.

These compact antennas are cosmetically attractive and inexpensive, making them ideal for volume applications. The LP Series mounts directly with a single screw, eliminating the expense of a connector while meeting FCC Part 15 requirements.

Features:

  • Very low cost
  • Compact housing
  • Excellent performance
  • Omni-directional pattern
  • Weather-resistant
  • Screw-mount
  • Use with plastic* or metal enclosures

Specifications:

  • Center Freq. 418 MHz
  • Bandwidth 14 MHz
  • Wavelength 1/4-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 Ω
  • Connection Screw-mount

View the LP Series of Omni Directional Antenna

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...