PW Series 916MHz Omni-Directional Case Mount Antenna

Mfr Part#: ANT-916-PW-QW
Mounting Method:  Panel Mount
Packaging:  BAG
Std Packaging Qty:  100



Download Center


$5.74 USD (each)
100+ $5.74 (Save 4%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart


Product Highlight

  • Operating Frequency: 865 to 965 MHz
  • Gain: 1.8 dBi
  • VSWR: 1.9
  • Operating Temp Range: -40 to +90 °C

The ANT-916-PW-QW is a part of PW Series 916 MHz Omni-Directional  Case Mount Antenna Splatch uses a grounded-line technique to achieve outstanding performance from a tiny surface-mount element.

This RoHS compliant antenna is designed to mount directly to a product's circuit board by hand or automated assembly. Its low cost makes it ideal for volume applications. Unlike many compact antennas, the Splatch exhibits good proximity performance, making it an appropriate choice for handheld applications


  • Compact
  • Tamper-resistant
  • Low cost
  • Indoor / outdoor


  • Center Freq. 2.45GHz
  • Recommended Oper. Freq. 2.4 - 2.5 GHz
  • Wavelength 1/4-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 Ω
  • Connector RP-SMA, SMA or U.FL/MHF
  • Cable RG-174 RP-SMA & SMA 1.32 mm for U.FL

View the PW Series of Omni-Directional Antennas

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...