LINX TECHNOLOGIES  

CHP Series 2.4 GHz 0.5 dBi Gain omni directional 1/4-Wave Monopole Chip Antennas

Mfr Part#: ANT-2.45-CHP-B
Mounting Method:  Surface Mount
Packaging:  Strip
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.78 USD (each)
10 - 49 $1.78
50 - 99 $1.54 (Save 13%)
100 - 249 $1.49 (Save 16%)
250 - 499 $1.45 (Save 19%)
500+ $1.42 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 2.36 to 2.54 GHz
  • Gain: 0.5 dBi
  • VSWR: 2
  • Operating Temp Range: -40 to +85 °C

The ANT-2.45-CHP-B is part of CHP series  2.4 GHz 0.5 dBi Gain Omni Directional Chip Antenna is among the world’s smallest high performance chip antennas. They are ideal for embedding in wireless products including Bluetooth, 802.11, Home RF, ZigBee and other popular standards.

These tiny antennas use advanced Low Temperature Co-fired Ceramic (LTCC) technology and proprietary elements to achieve superior size and performance characteristics. The entire family is compatible with hand- and reflow assembly. Excellent electrical specifications, stability, and outstanding cost-effectiveness make CHP Series antennas the logical choice for a wide variety of applications.

Features:

  • Incredibly compact SMD package
  • Superior LTCC technology
  • 50 Ω characteristic impedance
  • Low loss
  • Wide bandwidth
  • Favorable linear polarization
  • > Unity gain
  • No external matching required
  • Highly stable over temperature & time
  • Hand- and reflow-assembly compatible
  • RoHS compliant
  • Cost-effective

Applications:

  • Bluetooth
  • 802.11
  • ZigBee
  • Wireless PCMCIA Cards
  • Telemetry
  • Data Collection
  • Industrial Process Monitoring
  • Compact Wireless Products
  • External Antenna Elimination

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...