MC12093 Series 2.7 to 5.5 V ÷2 / ÷4 / ÷8 1.1 GHz Low Power Prescaler - SOIC-8
Mfr Part#: MC12093DG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The MC12093 is a single modulus prescaler for low power frequency division of a 1.1 GHz high frequency input signal. MOSAIC V™ technology is utilized to achieve low power dissipation of 6.75 mW at a minimum supply voltage of 2.7 V. On−chip output termination provides output current to drive a 2.0 pF (typical) high impedance load. If additional drive is required for the prescaler output, an external resistor can be added parallel from the OUT pin to GND to increase the output power. Care must be taken not to exceed the maximum allowable current through the output.
Divide ratio control inputs SW1 and SW2 select the required divide ratio of ÷2, ÷4, or ÷8. Stand−By mode is featured to reduce current drain to 50 µA typical when the standby pin SB is switched LOW disabling the prescaler.
Key Features:
Applications:
Learn more about the MC1209x Family of Dividers
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.