ON SEMICONDUCTOR  

MC12080 Series 4.5 to 5.5 V 1.1 GHz Prescaler - SOIC-8

Mfr Part#: MC12080DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Prices

$3.24 USD (each)
5 - 49 $3.24
50 - 249 $2.98 (Save 8%)
250+ $2.68 (Save 17%)

Availability

Qty in Stock : 288
On Order :
294
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Current: 3.7 µA
  • Supply Voltage: 4.5 to 5.5 V
  • Frequency Range: 0.1 to 1.1 GHz

The MC12080 is a single modulus divide by 10, 20, 40, 80 prescaler for low power frequency division of a 1.1 GHz high frequency input signal. Divide ratio control inputs SW1, SW2 and SW3 select the required divide ratio of ÷10, ÷20, ÷40, or ÷80.

An external load resistor is required to terminate the output. An 820 Ω resistor is recommended to achieve a 1.2 Vpp output swing, when dividing a 1.1 GHz input signal by the minimum divide by ratio of 10, assuming a 8.0 pF load. Output current can be minimized dependent on conditions such as output frequency, capacitive load being driven, and output voltage swing required. Typical values for load resistors are included in the Vout specification for various divide ratios at 1.1 GHz input frequency.

Key Features:

  • 1.1 GHz Toggle Frequency
  • Supply Voltage 4.5 to 5.5 V
  • Low Power 3.7 mA Typical at VCC = 5.0 V
  • Operating Temperature Range of −40 to 85°C
  • Pb−Free Packages are Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...