ON SEMICONDUCTOR  

MC100LVEL32 Series 3.3 V Surface Mount ECL ÷ 2 Divider - SOIC-8

Mfr Part#: MC100LVEL32DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Prices

$2.81 USD (each)
196+ $2.81 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : 5,880
Factory Lead-Time: 4 Weeks
Min. Order Qty: 196
Multiple of: 98
Add to Cart
 

Overview

Product Highlight

  • Supply Current: 36 mA
  • Supply Voltage: 3.8 V
  • Frequency Range: 2.6 GHz

The MC100LVEL32 is an integrated ÷2 divider. The LVEL32 is functionally identical to the EL32, but operates from a 3.3 V supply. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flop will attain a random state; the reset allows for the synchronization of multiple LVEL32’s in a system.

The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

Features:

  • 510 ps Propagation Delay
  • 2.6 GHz Typical Maximum Frequency
  • ESD Protection: Human Body Model; >4 kV, Machine Model; >200 V
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
  • Flammability Rating: UL 94 V−0 @ 0.125 in,
  • Oxygen Index: 28 to 34
  • Transistor Count = 111 device
  • Pb−Free Packages are Available

Applications:

  • Phase-Locked Loops

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...