NXP  

CLRC632 Series Multiple Protocol Contactless Reader IC (MIFARE/I-CODE1) -SOIC-32

Mfr Part#: CLRC63201T/0FE,112
Mounting Method:  Surface Mount
Package Style:  SOIC-32
Packaging:  TUBE
Std Packaging Qty:  24

 
 

Share


Download Center

Prices

$11.87 USD (each)
1 - 39 $11.87
40+ $11.25 (Save 5%)

Availability

Qty in Stock : 6,194
On Order :
3,840
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 3 to 5.5 V

The CLRC632 is a member of a new family of highly integrated reader ICs for contactless communication at 13.56 MHz. This family of reader ICs provide:

• outstanding modulation and demodulation for passive contactless communication
• a wide range of methods and protocols
• a small, fully integrated package
• pin compatibility with the MFRC500, MFRC530, MFRC531 and SLRC400

General:

  • Highly integrated analog circuitry for demodulating and decoding card/label response
  • Buffered output drivers enable antenna connection using the minimum of external components
  • Proximity operating distance up to 100 mm
  • Supports both ISO/IEC 14443 A and ISO/IEC 14443 B standards
  • Supports MIFARE dual-interface card ICs and the MIFARE Mini, MIFARE 1K, MIFARE 4K protocols
  • Contactless communication at MIFARE higher baud rates (up to 424 kBd)
  • Supports both I-CODE1 and ISO/IEC 15693 protocols
  • Crypto1 and secure non-volatile internal key memory
  • Pin-compatible with the MFRC500, MFRC530, MFRC531 and the SLRC400

View the CLRC63201T/0FE,112 family of Modulators / Demodulators 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...