ON SEMICONDUCTOR  

MC1496 Series 10 MHz 12 V 33 mW Balanced Modulators / Demodulators - SOIC-14

Mfr Part#: MC1496DG
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  55

 
 

Share


Prices

$0.3800 USD (each)
50 - 249 $0.3800
250 - 499 $0.3000 (Save 21%)
500 - 999 $0.2950 (Save 22%)
1000 - 1999 $0.2850 (Save 25%)
2000+ $0.2800 (Save 26%)

Availability

Qty in Stock : 719
On Order :
1,540
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 1 to 100 MHz
  • Supply Voltage: 30 V
  • Power Dissipation: 33 mW
  • Signal-to-Ratio-Nom: 65 dB
  • S/N Ratio-Nom (FM): 50 dB
The MC1496DG is a balanced Modulator and Demodulator; available in SOIC-14 package.

Features:

  • Excellent Carrier Suppression −65 dB typ @ 0.5 MHz −50 dB typ @ 10 MHz
  • Adjustable Gain and Signal Handling
  • Balanced Inputs and Outputs
  • High Common Mode Rejection −85 dB Typical
  • This Device Contains 8 Active Transistors
  • Pb−Free Package is Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...