DIGI INTERNATIONAL  

138 (Rx) 150 Mhz (Tx) 5 W 1.5 A M10 Satellite Modem w/o Antenna

Mfr Part#: DG-M10
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$146.67 USD (each)
1+ $146.67

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 9 to 18 V
  • Power Dissipation: 5 W
Digi International, the leader in device networking for business, develops reliable products and technologies to connect and securely manage local or remote electronic devices over the network or via the web. With over 20 million ports shipped worldwide since 1985, Digi offers the highest levels of performance, flexibility and quality.
The Digi m10 satellite module provides worldwide satellite data connectivity for a wide variety of asset-tracking and industrial remote communication applications.
Operating on the ORBCOMM low-earth orbit (LEO) satellite network, it is designed to enable cost-efficient Machine-to-Machine (M2M) communication with virtually unlimited global coverage and no blockage. All at a typical low monthly cost comparable to cellular plans for low data volume M2M
applications.
Built on Digi’s own patented mixed signal chip designed and tailored for satellite applications, the Digi m10 modem offers immediate product design integration through its integrated serial interface. With full support for industrial temperature and operational shock/vibration specifications exceeding SAE J1455, it is the ideal choice for reliable and highly cost-efficient satellite connectivity in even the most demanding application.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...