MICROCHIP  

SM843256 Series 3.3 V 625 MHz 10 Gigabit Ethernet and Sonet - TSSOP-24EP

Mfr Part#: SM843256KA
Mounting Method:  Surface Mount
Package Style:  TSSOP-24EP
Packaging:  TUBE
Std Packaging Qty:  62

 
 

Share


Download Center

Prices

$11.16 USD (each)
62+ $11.16

Availability

Qty in Stock : 0
Factory Stock : 1,550
Factory Lead-Time: 9 Weeks
Min. Order Qty: 62
Multiple of: 62
Add to Cart
 

Overview

Product Highlight

  • Type: Differential
  • Clock Input Frequency - Max: 25 / 19.44 MHz
  • Clock Output Frequency - Max: 625 MHz
  • Supply Voltage-Nom: 2.5 to 3.3 V

The SM843256KA is a 2.5 V or 3.3 V, 6 Output 10 Gigabit Ethernet, an Ultra-Low Jitter LVPECL Frequency Synthesizer available in 24-Pin TSSOP EPAD Package.

The SM843256 provides a low-noise timing solution for high speed, high accuracy synthesis of clock signals.
Common applications include SONET, Gigabit Ethernet, 10 Gigabit Ethernet, and similar networking standards. It includes a unique power reduction methodology, along with a patented RotaryWaveTM architecture that provides a very stable clock with very low noise.

Features:

  • Generates six LVPECL outputs
  • 2.5 V or 3.3 V operating range
  • Typical phase jitter @ 156.25 MHz (1.875 MHz to 20 MHz): 80 fs (typical) @ 3.3 V
  • 75 MHz to 625 MHz output frequencies
  • Industrial temperature range
  • Green, RoHS, and PFOS compliant
  • Available in 24-pin TSSOP EPAD
  • Operating supply modes: Core/Output 3.3 V/3.3 V, 3.3 V/2.5 V, 2.5 V/2.5 V

Applications:

  • SONET
  • Gigabit Ethernet
  • 10-Gigabit Ethernet
  • Infiniband

View the Complete family of LVPECL Synthesizer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...