MICROCHIP  

MICRF213 Series 7.2 kbps 3.9 mA SMT QwikRadio® 315 MHz Receiver - QSOP-16

Mfr Part#: MICRF213AYQS
Mounting Method:  Surface Mount
Package Style:  QSOP-16
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$2.18 USD (each)
294+ $2.18 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 7,840
Factory Lead-Time: 10 Weeks
Min. Order Qty: 294
Multiple of: 98
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 300 to 350 MHz
  • Data Rate: 7.2 kbps
  • Supply Current: 3.9 mA
  • Supply Voltage: 3 to 3.6 V
  • Sensitivity: -110 dBm
  • Operating Temp Range: -40 to +105 °C
  • Storage Temperatue Range: -65 to +150 °C
  • No of Terminals: 16
  • Dimension: 4.9 x 3.91 x 1.47 mm

The MICRF213AYQS is a 3.3V 315 MHz QwikRadio Receiver available in 16-Pin QSOP package .

The MICRF213 functions as a super-heterodyne receiver for OOK and ASK modulation up to 7.2kbps.
The down-conversion mixer also provides image rejection. All post-detection data filtering is provided on the MICRF213. The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format, and desired duty-cycle operation .

Product Features :

  • Up to –110dBm sensitivity, 1kbps and BER 10E-02
  • Image Rejection Mixer
  • Frequency from 300MHz to 350MHz
  • Low current consumption: 3.9mA
  • Analog RSSI Output
  • No IF filter required
  • Excellent selectivity and noise rejection
  • Low external part count

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...