MELEXIS  

MLX71120 Series 100 kbps 7.5 mA SMT 300 to 930 MHz FSK/FM/ASK Receiver - QFN-32

Mfr Part#: MLX71120KLQ-AAA-000-TU
Mounting Method:  Surface Mount
Package Style:  QFN-32
Packaging:  TUBE
Std Packaging Qty:  73

 
 

Share


Download Center

Prices

$2.08 USD (each)
5+ $2.08

Availability

Qty in Stock : 331
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 300 to 930 MHz
  • Data Rate: 100 kbps
  • Supply Current: 7.5 mA
  • Supply Voltage: 2.1 to 5.5 V
  • Sensitivity: -110 dBm
  • Gain: 18 dB
  • Power Dissipation: 0.12 W
  • Operating Temp Range: -40 to +125 °C
  • Storage Temperatue Range: -55 to +150 °C
  • No of Terminals: 32
  • Dimension: 5.25 x 5.25 x 0.95 mm

The MLX71120KLQ-TU is a part of MLX71120 Series is a multi-band,single-channel RF receiver based on a double-conversion super-heterodyne architecture. It can receive FSK and ASK modulated signals.It has an Operating temperature ranges b/w -40 °C to 125 °C and available in QFN-32 Package.

Features:

  • Dual RF input for antenna space and frequency diversity, LNA cascading or differential feeding
  • Fully integrated PLL-based synthesizer
  • 2nd mixer with image rejection
  • Reception of ASK or FSK modulated signals
  • Wide operating voltage and temperature range
  • Very low standby current consumption
  • Low operating current consumption
  • External IF filter 455 kHz or 10.7 MHz
  • Internal FSK demodulator
  • Average or peak detection data slicer mode
  • RSSI output with high dynamic range for for RF level indication
  • Output noise cancellation filter
  • MCU clock output
  • High over-all frequency accuracy
  • 32 pin Quad Flat No-Lead Package (QFN)

Applications:

  • Remote Keyless Entry (RKE)
  • Wireless Access Control
  • Remote Keyless Entry (RKE)
  • Remote Controls
  • Alarm and Security Systems
  • Garage Door Openers
  • Remote Controls
  • Automated Meter Reading (AMR)
  • General Digital or Analog Data Receiving
  • Home and Building Automation

View the List of RF receiver Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...