MICRF218 Series 10 kbps 5.5 mA Surface Mount Wide Bandwidth ASK Receiver QSOP-16

Mfr Part#: MICRF218AYQS
Mounting Method:  Surface Mount
Package Style:  QSOP-16
Packaging:  TUBE
Std Packaging Qty:  98



Download Center


$2.35 USD (each)
294+ $2.35 (Save 4%)


Qty in Stock : 0
Factory Stock : 4,680
Factory Lead-Time: 10 Weeks
Min. Order Qty: 294
Multiple of: 98
Add to Cart


Product Highlight

  • Frequency Range: 300 to 450 MHz
  • Data Rate: 10 kbps
  • Supply Current: 5.5 mA
  • Supply Voltage: 3 to 3.6 V
  • Sensitivity: -108 dBm

The MICRF218AYQS is a 3.0 V to 3.6 V QwikRadio Receiver available in 16-Pin QSOP package and its a part of MICRF218 series . It works at a Operating frequency ranging between 300 to 450 MHz.

The MICRF218 functions as a super-heterodyne receiver with user selectable Intermediate Frequency (IF) Bandwidths of 550 kHz or 1500 kHz at 433.92 MHz, making it an excellent solution for use with low-cost SAW-based transmitters or transmitters which use low-cost, medium-grade (~30ppm) crystals. The device requires a single, low-cost crystal to select the proper RF frequency, integrated Automatic Gain Control (AGC), data slicer, and programmable baseband filter bandwidths of 1.6kHz to 13kHz allowing the device to support bit-rates up to 20kbps at 433.92 MHz.

The device also features a low-power shutdown mode where the device consumes 1 mA of supply current.


  • Fully integrated 300 to 450 MHz ASK/OOK Receiver
  • No external IF Filter Required
  • Wide IF-Bandwidth filter supports reception of SAW based and medium-grade (~30ppm) transmitter
  • Sensitivity at 433.92 MHz at 1 kbps with 0.1% BER
  • 108 dBm sensitivity with 550 kHz IF Bandwidth
  • 106 dBm sensitivity with 1500 kHz IF Bandwidth
  • Low-Supply Current : 4.0 mA at 315MHz & 5.5 mA at 433.92 MHz
  • 1µA low-power shutdown mode
  • Data Rates to 10 kbps (Manchester Encoded) @ 433.92 MHz
  • Duty Cycling Capable > 100:1 (shut down mode)
  • 60dB Analog Received Signal Strength Indicator
  • 16-pin QSOP (4.9mm x 6.0mm) package 

View the MICRF218 series of QwikRadio Receiver ICs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...