NXP  

BGU8007 Series 2.2 V 1575.42MHz SiGe:C Low Noise Amplifier MMIC - XSON-6

Mfr Part#: BGU8007,115
Mounting Method:  Surface Mount
Package Style:  XSON-6
Packaging:  Cut Tape
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.2900 USD (each)
1 - 499 $0.2900
500+ $0.2850 (Save 2%)

Availability

Qty in Stock :   1,819
Factory Stock : N/A
Factory Lead-Time: 13 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 1.5 to 2.2 V
  • Supply Current: 4.6 mA
  • P1dB: -7 dBm
  • Noise Figure: 1.1 dB
  • Gain: 20.5 dB
  • Frequency Range: 1575.42 MHz

The BGU8007,115 is an AEC-Q100 qualified Low Noise Amplifier (LNA) MMIC for GNSS and GPS receivers.It is available in a plastic leadless 6-pin, extremely small SOT886 package.

Features and benefits:

  • Covers full GNSS L1 band, from 1559 MHz to 1610 MHz
  • Noise figure (NF) = 0.75 dB
  • Excellent low NF < 1 dB in the presence of strong jamming signals
  • Gain 19 dB
  • High input 1 dB compression point Pi(1dB) of -11 dBm
  • High out of band IP3i of 4 dBm
  • Supply voltage 1.5 V to 2.5 V
  • Power-down mode current consumption < 1 µA
  • Optimized performance at low supply current of 4.6 mA
  • Integrated temperature stabilized bias for easy design
  • Requires only one input matching inductor and one supply decoupling capacitor
  • Input and output DC decoupled
  • ESD protection on all pins (HBM > 2 kV)
  • Integrated matching for the output
  • Small 6-pin leadless package 1 mm X 1.45 mm X 0.5 mm
  • 110 GHz transit frequency - SiGe:C technology

Applications:

  • LNA for GPS, GLONASS, Galileo and Compass (BeiDou) in smart phones, feature
    phones, tablet PCs, Personal Navigation Devices, Digital Still Cameras, Digital Video Cameras, RF Front End modules, complete GPS chipset modules and theft protection (laptop, ATM)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1819 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.2900 USD $7.29 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable