NXP  

BGU7032 Series 5.25 V 1 GHz Wideband Low-Noise Amplifier with Bypass - SOT-363

Mfr Part#: BGU7032,115
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1940 USD (each)
6000+ $0.1940

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 13 Weeks
Min. Order Qty: 6,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 5 V
  • Supply Current: 43 µA
  • Noise Figure: 4.5 dB
  • Gain: 10 dB
  • Frequency Range: 1 GHz

The BGU7032,115 is part of BGU7032 Series with a wideband amplifier with bypass mode. It is designed specifically for high linearity, low-noise applications over a frequency range of 40 MHz to 1 GHz.

It is especially suited to Set-Top Box applications. Available in SOT363-6 Package.

Features:

  • Internally biased
  • Programmable between Gp = 10 dB and bypass
  • Flat gain between 40 MHz and 1 GHz
  • Noise figure of 4.5 dB
  • High linearity with an IP3O of 29 dBm
  • 75 Ω input and output impedance
  • Power-down during bypass mode
  • Bypass mode current consumption < 5 mA
  • ESD protection > 2 kV Human Body Model (HBM) on all pins

Application:

  • Terrestrial and cable Set-Top Boxes (STB)
  • Silicon and “Can” tuners
  • Personal and Digital Video Recorders (PVR and DVR)
  • Home networking and in-house signal distribution

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...