PANASONIC  

AN26018 Series 2.8V 3mA 14.5dB LNA IC for UHF Band (400 - 800 MHz) Applications

Mfr Part#: AN26018A-NL
Mounting Method:  Surface Mount
Package Style:  SOT-665
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$1.15 USD (each)
1+ $1.15

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 19 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 2.7 to 3 V
  • Supply Current: 0 to 4 mA
  • Noise Figure: 1.5 dB
  • Gain: 14.5 dB
  • Frequency Range: 400 to 800 MHz