NXP  

BGA2711 Series 5 V 1 to 2 GHz 13.1 dB Gain MMIC Wideband Amplifier - SOT363

Mfr Part#: BGA2711,115
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1070 USD (each)
1+ $0.1070

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 1 to 2 GHz
  • Supply Current: 12.6 to 16 mA
  • Supply Voltage: 5 to 6 V
  • P1dB: 10 dBm
  • Noise Figure: 4.8 dB
  • Gain: 13.1 dB

The BGA2711,115 is a Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier with internal matching circuit in a 6-pin SOT363 SMD plastic package.

Features:

  • Internally matched to 50 Ω
  • Very wide frequency range
  • Very Flat gain

Applications:

  • Cable systems
  • LNB IF amplifiers
  • General purpose
  • ISM

View the BGA2711 series of Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 3000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.1070 USD $7.11 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable