NXP  

BA591 Series 500 mW 0.7 Ohm 1.05 pF Single Surface Mount PIN Diode - SOD-323

Mfr Part#: BA591,115
Mounting Method:  Surface Mount
Package Style:  SOD-323
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0494 USD (each)
3000 - 12000 $0.0494
15000+ $0.0395 (Save 20%)

Availability

Qty in Stock : 27,000
Factory Stock : N/A
Factory Lead-Time: 30 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Forward Current-Max: 100 mA

The BA591,115 is a part of BA591 series switching diodes. It has an operating temperature ranging from - 65 °C to + 150°C and is available in SOD323 package.

The BA591 is a planar, high performance band-switching diode in the very small SOD323 (SC-76) SMD plastic
package.

Features:

  • Very small plastic SMD package
  • Low diode capacitance: max. 1.05 pF
  • Low diode forward resistance: max. 0.7 Ω
  • Small inductance

Applications:

  • Low loss band-switching in VHF television tuners
  • Surface mount band-switching circuits

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...