NXP  

BB202 Series 33.5 pF 0.6 Ohm Variable Capacitance Double Diode - SOD-523

Mfr Part#: BB202,115
Mounting Method:  Surface Mount
Package Style:  SOD-523 (SC-79)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2150 USD (each)
3000+ $0.2150

Availability

Qty in Stock : 6,000
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Diode Capacitance-Nom: 7.2 to 11.2 pF
  • Diode Capacitance Ratio-Min: 2.5
The BB202,115 is a variable capacitance diode, fabricated in planar technology, and encapsulated in the SOD523 ultra small SMD plastic package.

Features:

  • Very steep C/V curve
  • C0.2 30.5 pF C2.3 9.5 pF
  • C0.2 to C2.3 ratio min. 2.5
  • Very low series resistance
  • Ultra small SMD plastic package

Applications:

  • Electronic tuning in FM radio
  • Voltage Controlled Oscillators (VCO)

View the Complete Series of BB202 Variable Capacitance Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...