NXP  

BB135 Series 30 V Surface Mount UHF Variable Capacitance Diode - SOD-323

Mfr Part#: BB135,115
Mounting Method:  Surface Mount
Package Style:  SOD-323
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0842 USD (each)
3000 $0.0842
6000+ $0.0674 (Save 20%)

Availability

Qty in Stock : 18,000
Factory Stock : N/A
Factory Lead-Time: 30 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Diode Capacitance-Nom: 1.7 to 2.1 pF
  • Diode Capacitance Ratio-Min: 8.9
The BB135,115 is a variable capacitance diode, fabricated in planar technology, and encapsulated in the SOD323 very small plastic SMD package.

Features:

  • Excellent linearity
  • Very small plastic SMD package
  • C28: 1.9 pF ratio 10
  • Low series resistance

Applications:

  • Electronic tuning in UHF television tuners
  • Radio upconversion concepts
  • VCO

View the Complete Series of BB135 Variable Capacitance Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...