NXP  

BB201 Series 29.7 pF Low-Voltage Variable Capacitance Double Diode - SOT-23-3

Mfr Part#: BB201,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2300 USD (each)
3000+ $0.2300

Availability

Qty in Stock : 6,000
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

The BB201,215 is a variable capacitance double diode with a common cathode, fabricated in silicon planar technology and encapsulated in the SOT23 small plastic SMD package.

Features:

  • Excellent linearity
  • C1 95 pF C7.5 27.6 pF
  • C1 to C7.5 ratio min 3.1
  • Very low series resistance
  • Small plastic SMD package

Applications:

  • Electronic tuning in FM-radio
  • Voltage Controlled Oscillators (VCO)

View the Complete Series of BB201 Variable Capacitance Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...