MURATA  

SFECV Series 10.7 MHz 2 Element 110 kHz Bw 330 Ohm Surface Mount Ceramic Filter

Mfr Part#: SFECV10M7KA00-R0
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.5500 USD (each)
2000+ $0.5500

Availability

Qty in Stock : 18,000
On Order :
8,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Center Frequency-Nom: 10.7 MHz
  • Insertion Loss: 6 dB
  • 3dB Bandwidth-Min: 110 kHz
  • Attenuation@ Min Freq: 35 dB
  • Impedance: 330 Ω
  • Operating Temp Range: -10 to +40 °C
The SFECV10M7KA00-R0 is a Surface Mount Ceramic Filter for Audio/Visual Equipment with 10.7 MHz frequency and 110 KHz bandwidth.

Features:

  • Piezoelectric element is connected in the sandwich shape by heat resistant substrate, thus it has excellent mechanical strength, and it is suitable for automatic mounting.
  • Various bandwidths are available

Applications:

  • Small, thin radios
  • Automotive radios
  • Headphone stereos

View the SFECV series of Ceramic Filter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...