QUALCOMM (RF360 - A QUALCOMM & TDK JOINT VENTURE)  

B39921 Series 915 MHz ( 26 MHz Passband ) 2.9 db Insertion Loss SAW Filter

Mfr Part#: B39921B3588U410
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  9,000

 
 

Share


Download Center

Prices

$0.5500 USD (each)
1 - 999 $0.5500
1000+ $0.5300 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Center Frequency-Nom: 915 MHz
  • 3dB Bandwidth-Min: 26 MHz
  • Insertion Loss: 2.9 dB
  • Attenuation@ Max Freq: 50 dB
  • Attenuation@ Min Freq: 55 dB
  • Operating Temp Range: -45 to +125 °C

The B39921B3588U410 is a SAW ( Surface Acoustic Wave ) Bandpass Filter with centre frequency of 915 MHz and 26 MHz Bandwidth.

Features:

  • Package size 3.0 x 3.0 x 1.1 mm3
  • Package code DCC6C
  • RoHS compatible
  • Approximate weight 0.037 g
  • Package for Surface Mount Technology (SMT)
  • Ni, gold-plated terminals
  • Lead free soldering compatible with J - STD20C
  • AEC-Q200 qualified component family
  • Electrostatic Sensitive Device (ESD)

Applications:

  • Low-loss RF filter for remote control receivers
  • No matching network required for operation at 50 W

View the Available B39921 Series of SAW Filters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 9000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.5500 USD $7.55 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable