REDPINE SIGNALS  

802.11 bgn 2.4 Ghz 65 Mbps WiFi Client Device for Low Power WLAN Applications

Mfr Part#: RS9110-N-11-02
Packaging:  TRAY
Std Packaging Qty:  136

 
 
 

Share


Download Center

Prices

$22.01 USD (each)
272+ $22.01 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 272
Multiple of: 136
Add to Cart
 

Overview

Product Highlight

  • Module: 802.11 b/g/n
  • Data Rate: 65 Mbps
  • RF Band: 2.4 GHz
  • Certified: Yes

The RS9110-N-11-02 module is a complete IEEE802.11bgn Wi-Fi client device with an integrated MAC, baseband processor, RF transceiver and power amplifier. Based on the Redpine’s RS9110 MAC/baseband processor, the module provides a complete end-to-end solution for ultra low power WLAN applications.

Features:

  • Compliant to 802.11b/g and single stream 802.11n
  • 802.11n features for high throughput and extended range
  • Host interface through SDIO and SPI
  • Bluetooth coexistence
  • Ultra low power operation
  • Complete WLAN software along with host driver for Windows Embedded CE, Windows Mobile, Windows XP, and Linux OS
  • Single supply 3.1 to 3.6 V operation

Benefits:

  • Robust multipath performance and extended range using STBC
  • Higher throughput with 802.11n MAC enhancements

Applications:

  • Multi-mode cellular phones, smart phones, and PDAs needing Wi-Fi capability
  • VoWiFi handsets
  • Personal Media Players
  • Digital still cameras and camcorders
  • Mobile gaming platforms with peer-to-peer capability

View the complete RS9110-N-11 series of WLAN Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...