REDPINE SIGNALS  

802.11 bgn Single band 2.4 GHz Serial-to-WiFi Module w/ UART-SPI Host Interface

Mfr Part#: RS9110-N-11-22-04
Packaging:  TRAY
Std Packaging Qty:  280

 
 
 

Share


Download Center

Prices

$30.88 USD (each)
280+ $30.88 (Save 30%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 280
Multiple of: 280
Add to Cart
 

Overview

Product Highlight

  • Module: 802.11 b/g/n
  • Data Rate: 65 Mbps
  • RF Band: 2.4 GHz / 5 GHz
  • Certified: Yes

The RS9110-N-11-22-04 module from Redpine's Connect-io-n™ family of products is a complete IEEE 802.11bgn based wireless device server that directly provides a wireless interface to any equipment with a serial or SPI interface for data transfer.

Features:

  • Compliant to 802.11b/g and single stream 802.11n
  • Self-contained serial-to-wireless functionality
  • WPA/WPA2-PSK, WEP, TKIP modes of security
  • Host interface: UART and SPI, selectable through a hardware pin
  • Integrated TCP/IP stack, with option to bypass in SPI mode through software configuration
  • Configuration through AT commands and SPI frames
  • Integrated antenna, frequency reference, and low-frequency clock
  • Ultra low power operation with power save modes

Applications:

  • Seamless Wi-Fi connectivity for any equipment with a serial or SPI interface
  • Industrial M2M communications
  • Point of Sale Terminals
  • Metering
  • Security Cameras & Surveillance Equipment
  • Warehousing
  • Digital Picture Frames

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...