SILEX TECHNOLOGY  

SX-SDPGN Single Band SiP for Embedded Wireless Applications (Sample Pack)

Mfr Part#: SX-SDPGN-2830-SP
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$253.85 USD (each)
1+ $253.85

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Module: 802.11 b/g/n
  • Data Rate: 1 to 72.2 Mbps
  • RF Band: 2.4 GHz
  • Certified: Yes

The Silex SX-SDPGN (Qualcomm Atheros AR6103) is a third-generation Wireless LAN
solution, featuring 802.11n for portable electronics devices.

Based on the game-changing AR6003 Wireless LAN chip, the SX-SDPGN brings 802.11n throughput, range and power efficiency to portable devices including patient monitors, printers, handheld terminals and more. The SX-SDPGN is a System-in-Package (SiP) designed to be mounted directly on the device PCBA. This design approach minimizes cost by eliminating extra materials (i.e. PCB and connectors) and labor associated with a radio module or card.


Features and Benefits:

   •IEEE 802.11b/g/n 2.4 GHz
   •Integrated CMOS E‑cient Power Ampli­er (EPA™), LNA
   •Adaptive radio biasing for low-power or high-performance modes
   •Industry-leading receive sensitivity
   •No external EEPROM required for RF calibration
   •Integrated RISC processor
   •Support for industry standard QoS schemes (802.11e, WMM, WMM-PS)
   •Hardware accelerated security, including WAPI (China)
   •High RBOM integration enables design flexibility and lowest cost
   •Smallest foot print for space constrained devices
   •Direct antenna connection eliminates the need for complicated RF tuning and calibration

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...