SILEX TECHNOLOGY  

802.11b/g/n 2.4 GHz Radio/Baseband Wireless LAN SDIO Module

Mfr Part#: SX-SDMGN-2830C
Packaging:  BOX
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$35.14 USD (each)
1 $35.14
2 - 4 $32.06 (Save 9%)
5 - 9 $30.81 (Save 12%)
10 - 24 $29.24 (Save 17%)
25+ $28.11 (Save 20%)

Availability

Qty in Stock : 18
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Module: 802.11 b/g/n
  • Data Rate: 1 to 54 Mbps
  • RF Band: 2.4 GHz
  • Certified: Yes

The Silex SX-SDMGN is a single-band 802.11b/g/n SDIO
module that is based on the SX-SDPGN (Qualcomm
Atheros AR6103).
The SX-SDMGN brings 802.11n throughput,
range and power efficiency to portable devices including
patient monitors, printers, handheld terminals and more.

Benefits and Features:

  • IEEE 802.11b/g/n conformity (2.4GHz)
  • Single stream 1 x 1 SISO technology and 20MHz bandwidth
        mode. (Throughput up to 72.2Mbps)
  • Low Power Consumption / Small Form Factor
  • Data rates of 1 - 54 Mbps for 802.11b/g, 7.2 - 72.2 Mbps
  • Supports TDMA/FDMA Bluetooth Coexistence.
        Support SDIO 2.0 as host interface for wireless LAN
  • 40 pin connector
  • Upgrade Path to Dual-Band Solution

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...