SYNAPSE WIRELESS INC  

RF200 Series 2 Mbps 2.4 GHz 802.15.4 SNAP Engine Module w/ Chip Antenna

Mfr Part#: RF200P81
Mounting Method:  Surface Mount
Packaging:  BOX
Std Packaging Qty:  112

 
 

Share


Prices

$25.91 USD (each)
1+ $25.91

Availability

Qty in Stock : 95
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Module: SNAP
  • Data Rate: 2 Mbps
  • Range: 457.2 m
  • RF Band: 2.4 GHz
  • Certified: Yes

Synapse provides reliable RF Engines® that support a range of frequencies and bandwidths. These small, low-power, transceiver modules, running from sub-GHz to 2.4GHz, have a range of up to three miles and the lowest power consumption in the industry. The RF Engines come loaded with the SNAP® network operating system. Typical applications include a wireless serial port , sensor monitoring, actuator control, or an intelligent embedded controller - the possibilities are limitless.

All RF Engines include:

  • 19 general purpose I/O ports
  • UART ports for control or transparent data
  • FCC certified
  • Socket-able or solder-able
  • SNAP, instant-on, self-healing, mesh network operating system

RF200P81 Specification:

Accessories (2)

SYNAPSE WIRELESS INC

SNAPstick USB Adapter Compact Module without Radio

Mfr Part#: SN132HO-NR
Packaging : BULK

RoHS compliant

1+ $42.10
USD   (each)
Qty in Stock : 9
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
SYNAPSE WIRELESS INC

SNAP Connect Internet Software For PC / Linux / Mac (1 License)

Mfr Part#: SW15300
Packaging : BOX

RoHS compliant

1+ $102.56
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...