SYNAPSE WIRELESS INC  

SM300 Series 150 kbps 915 MHz Chip Antenna SYNAPSE RF Engine

Mfr Part#: SM300PC1
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Prices

$30.23 USD (each)
1+ $30.23

Availability

Qty in Stock : 21
Reserve Stock : 0
In Transit : N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Module: RF Engine
  • Data Rate: 150 kbps
  • RF Band: 915 MHz
  • Certified: Yes

The SM300PC1 at 915MHz and the SM301PC1 at 868MHz are small, low-powered modules that achieve a Line-Of-Sight (LOS) range of up to 1 mile while having power consumption as low as 2μA.

SNAP’s on-board Python interpreter provides for rapid application development and over-the-air programming. They are ideal for many indoor applications requiring penetration of walls and other objects.

Features:

  • 19 GPIO and up to 18 A/D inputs
  • UART port for control or transparent data
  • Low power modes: 2μA with internal timer running
  • 192K total FLASH with 64K used by SNAP OS
  • FHSS technology
  • Small, surface mount form factor
  • 10-bit ADC
  • FCC/IC or CE certification

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $37.2300 USD $37.23 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable