SYNAPSE WIRELESS INC  

RF200 Series 2 Mbps 2.4 GHz 802.15.4 SNAP Engine Module w/ RPSMA Antenna Connect

Mfr Part#: RF200PD1
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$31.30 USD (each)
1+ $31.30

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Module: SNAP
  • Data Rate: 2 Mbps
  • Range: 4.82 km
  • RF Band: 2.4 GHz
  • Certified: Yes

RF200PD1 The all-in-one solution to your embedded wireless control and monitoring needs. Just apply power and you’reinstantly connected in a SNAP® mesh network. Typical applications include a wireless serial port, sensor monitoring, actuator control, or an intelligent embedded controller.The Synapse RF Engine offers unmatched performance in a 2.4GHz IEEE 802.15.4 module.

Synapse provides reliable IEEE802.15.4 RF Engines®. These small, low-powered, 2.4 GHz transmitter-receiver modules can have a range of up to three miles and power consumption as low as 2.5 μA. The RF Engines come loaded with the Synapse SNAP® network operating system.

Features:

  • SNAP – Instant-ON mesh network stack.
  • Powerful, reliable wireless connection in 2.4 GHz licence-free band.
  • Spread spectrum (DSSS) technology surmounts noisy environments.
  • Multiple antenna choices.
  • SMA connector (reverse-polarity) for external antenna.
  • RPSMA antenna connector
  • Receive amplifier (10 dBm) standard.
  • Up to 3-mile range.
  • Low power modes, down to 2.5 μA with internal timer running.
  • Nineteen available general purpose I/Os including:
  • Up to eight analog inputs with 10-bit ADC.
  • Two UART ports for control or transparent data.
  • 20 GPIO pins and up to 8 A/D inputs
  • FCC Certified on all 16 channels

Applications:

  • Wireless serial port.
  • sensor monitoring.
  • actuator control or an intelligent embedded controller

RF200PD1 Specification:

  • Up to 2 Mbps Data Rate
  • 2.4 GHz RF Frequency
  • Spread Spectrum (DSSS) technology
  • 80 mA current draw during full transmit and CPU operation
  • 128k flash, 60k free for over-the-air uploaded user apps
  • Receive amplifier 7 dBm, Transmit amplifier 15 dBm
  • RPSMA antenna connector

Accessories (3)

SYNAPSE WIRELESS INC

SNAPstick USB Adapter Compact Module without Radio

Mfr Part#: SN132HO-NR
Packaging : BULK

RoHS compliant

1+ $41.05
USD   (each)
Qty in Stock : 9
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
NEARSON

2.4 Ghz 50 Ohm 4 dbi Swivel Antenna SMA Plug Reverse Polarity

Mfr Part#: S152AH-2450S
Packaging : BULK

RoHS compliant

100+ $9.50
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
SYNAPSE WIRELESS INC

SNAP Connect Internet Software For PC / Linux / Mac (1 License)

Mfr Part#: SW15300
Packaging : BOX

RoHS compliant

1+ $100.00
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...