DIGI INTERNATIONAL  

XBee-PRO 802.15.4 100 m to 1.6 km 250 Kbps 2.4 GHz Module w/ U.Fl Connector

Mfr Part#: XBP24-AUI-001
Packaging:  TRAY
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$30.00 USD (each)
1+ $30.00

Availability

Qty in Stock : 1,425
On Order :
3,300
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Module: XBee Pro 802.15.4
  • Data Rate: 250000 bps
  • Range: 100 to 1500 m
  • RF Band: 2.4 GHz
  • Certified: Yes

The XBP24-AUI-001 is a part of XBP24 series XBee connector. It has an operating temperature ranging from -40°C to +85°.

Features:

  • 802.15.4/Multipoint network topologies
  • 2.4 GHz for worldwide deployment
  • 900 MHz for long-range deployment
  • Fully interoperable with other Digi Drop-in Networking products, including gateways, device adapters and extenders
  • Common XBee footprint for a variety of RF modules
  • Low-power sleep modes
  • Multiple antenna options
  • Low-power and long-range variants available

View the complete XBP24 series of XBee connector

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...