DIGI INTERNATIONAL  

XBee-PRO 802.15.4 100 m to 1.6 km 250 Kbps 2.4 GHz Module w/ Wire Antenna

Mfr Part#: XBP24-AWI-001
Packaging:  TRAY
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$30.00 USD (each)
1+ $30.00

Availability

Qty in Stock : 1,412
On Order :
4,825
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Module: XBee Pro 802.15.4
  • Data Rate: 250000 bps
  • Range: 100 to 1500 m
  • RF Band: 2.4 GHz
  • Certified: Yes

The XBP24-AWI-001 is a part of XBP24 series XBee antenna. It has an operating temperature ranging from -40°C to +85°.

Features:

  • Long Range Data Integrity
    • XBee
      • Indoor/Urban: up to 100’ (30 m)
      • Outdoor line-of-sight: up to 300’ (90 m)
      • Transmit Power: 1 mW (0 dBm)
      • Receiver Sensitivity: -92 dBm
    • XBee-PRO
      • Indoor/Urban: up to 300’ (90 m), 200' (60 m) for International variant
      • Outdoor line-of-sight: up to 1 mile (1600 m), 2500' (750 m) for International variant
      • Transmit Power: 63mW (18dBm), 10mW (10dBm) for International variant
  • Advanced Networking & Security:
    • Retries and Acknowledgements
    • DSSS (Direct Sequence Spread Spectrum)
    • Each direct sequence channels has over 65,000 unique network addresses available
    • Source/Destination Addressing
    • Unicast & Broadcast Communications
  • Low Power:
    • XBee
      • TX Peak Current: 45 mA (@3.3 V)
      • RX Current: 50 mA (@3.3 V)
      • Power-down Current: < 10 μA
    • XBee-PRO
      • TX Peak Current: 250mA (150mA for international variant)
      • TX Peak Current (RPSMA module only): 340mA (180mA for international variant)
  • ADC and I/O line support:
    • Analog-to-digital conversion, Digital I/O
    • I/O Line PassingEasy

View the complete XBP24 series of XBee antenna

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...