CYAN TECHNOLOGY LTD.   

RF-Solved Module eCOG1X1A5 + Micrel 433 MHz Cy-Net ISM Band Ready to go Module

Mfr Part#: MCOG-RF-1X-M1-4
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$52.39 USD (each)
1+ $52.39

Availability

Qty in Stock: 10
Reserve Stock: 10
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 15 kbps
  • Interface: 2-Wire
  • Supply Voltage: 3.3 V
  • Output Current-Max: 39 mA
  • Nominal Operating Power: 
  • Certified: Yes

Cyan's RF-Solved includes a range of low power, low cost production ready modules. These can also be provided as a reference design for system integration.


The module includes a Cyan eCOG1X microcontroller and a Micrel RadioWire transceiver. These support the Cy-Net proprietary network protocol at 433, 865, 868 and 915 Mhz.


The solution is aimed at markets such as Advanced Metering Infrastructure (AMI), Automatic Meter Reading (AMR) and Industrial Sensors and Controls. It removes the wires from traditional applications, for example process control and water and waste as well as enabling new applications not previously suitable with wires such as environmental, structural and machine health monitoring.

 

The Cyan module, (part number mCOG-RF-1X-M1), which includes an eCOG1X1A5 microcontroller, executing the wireless networking stack, and a Micrel MICRF6xx Radiowire RF transceiver, operating in the unlicensed ISM bands of 433, 868, and 915MHz depending on region. With the Micrel radio transceiver, the system can perform FHSS operation with FSK modulation. Cy-Net3 also supports alternative radio devices and modulation schemes.

It has a small (51mm x 23 mm) form factor, 5v supply / 3.3v operation, a 32 pin interface including 3 ADC inputs, 4 general purpose digital I/O, 2 x (UART or 2 digital I/O), I2C or 2 digital I/O and SPI or 4 digital I/O.
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
CYAN TECHNOLOGY LTD.
MCOG-RF-1X...
RF-Solved Module eCOG1X1A5 + Micrel 433 MHz Cy-Net ISM Band Ready to go Module
From $52.39 USD
DELTA PRODUCTS CORPORATION
EUB0412LD
EUB Series Low Speed 40 mm 5.9 CFM 12 VDC Superflo Bearing Fan
From $8.88 USD
VISHAY
CRCW120600...
SMT THICK FILM CHIP RESISTOR 1206 Case Jumper
From $0.0070 USD
TYCO ELECTRONICS
206043-1
CPC Series 1 Panel Mount Receptacle 14 Position Circular Plastic Connector
From $1.51 USD
BCD SEMI CONDUCTOR
AS324MTR-E...
AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14
From $0.0972 USD
TYCO ELECTRONICS
208719-1
CPC Series 1 Panel Mount Receptacle 5 Position Circular Plastic Connector
From $31.84 USD
SCHURTER
5500.2083
5500 Series 10 A Power Line Filter Medical
From $18.58 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...