CYAN TECHNOLOGY LTD.   

MCOG-UPE-1X Series USB/Ethernet Gateway Module w/Cy-Net3 Wireless RF at 868 MHz.

Mfr Part#: MCOG-UPE-1X-M-M1-8
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$136.02 CAD (each)
1+ $136.02

Availability

Qty in Stock: 5
Reserve Stock: 5
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 12 Mbps
  • Interface: Serial
  • Supply Voltage: 3.3 V
  • Output Current-Max: 39 mA
  • Nominal Operating Power: 
  • Certified: Yes

Cyan's RF-Solved includes a range of low power, low cost production ready modules. These can also be provided as a reference design for system integration.


The module includes a Cyan eCOG1X microcontroller and a Micrel RadioWire transceiver. These support the Cy-Net proprietary network protocol at 433, 865, 868 and 915 Mhz.


The solution is aimed at markets such as Advanced Metering Infrastructure (AMI), Automatic Meter Reading (AMR) and Industrial Sensors and Controls. It removes the wires from traditional applications, for example process control and water and waste as well as enabling new applications not previously suitable with wires such as environmental, structural and machine health monitoring.

 

The Cyan module, (part number mCOG-RF-1X-M1), which includes an eCOG1X1A5 microcontroller, executing the wireless networking stack, and a Micrel MICRF6xx Radiowire RF transceiver, operating in the unlicensed ISM bands of 433, 868, and 915MHz depending on region. With the Micrel radio transceiver, the system can perform FHSS operation with FSK modulation. Cy-Net3 also supports alternative radio devices and modulation schemes.
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
ALTECH CORPORATION
110-409
PS1309-6-m Light Gray Polystyrene 130 x 94 x 57 mm Enclosure with Low Cover
From $11.30 CAD
KESTER SOLDER
24-6337-00...
Rosin Activated 63% Tin 37% Lead Solder Wire
From $28.53 CAD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Module w/Cy-Net3 Wireless RF at 868 MHz.
From $136.02 CAD
ALTECH CORPORATION
CMC2-2
32/35mm 10-22 AWG DIN Rail Terminal
From $0.7606 CAD
CORNELL DUBILIER
CD15FD221J...
CD15 series 500 V 0.00022 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $0.9533 CAD
AMERICAN ZETTLER
AZ5Y-1C-5D...
AZ5 Series Subminiature Light Duty 1 A SPDT 5 VDC PCB Mount Signal Relay
From $1.33 CAD
MICRO-SEMI
SGE2692-3G...
LMT3811 Series 51 mOhm 36 uH 85.0:1 Inverter Transformer
From $11.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...