IT700 Series 7.5 kbps 3.3 V 500 mA SoC Powerline Communication Modem - QFN-56

Mfr Part#: IT700-PIM7A-FC
Mounting Method:  Surface Mount
Package Style:  QFN-56
Packaging:  TRAY
Std Packaging Qty:  40



Download Center


$29.00 USD (each)
40+ $29.00


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 40
Multiple of: 40
Add to Cart


Product Highlight

  • Data Rate: 7.5 kbps
  • Interface: I2C
  • Supply Voltage: 3 to 3.6 V
  • Output Current-Max: 500 mA
  • Certified: Yes

The IT700-PIM7A-FC is a part of IT700 Series 7.5 kbps 3.3 V 500 mA SoC Powerline Communication Modem and its Available in a QFN-56 Package.

Product Features:

  • Low-cost powerline communication (PLC) modem and application solution in a single chip
  • Incorporates Yitran’s high performance Data Link Layer (DLL), Network Protocol (Y-Net) and extremely Robust Physical Layer (PHY)
  • Extended 8051 microcontroller with 256KB Flash for protocol stack and application
  • Protocol Controller Architecture version: pre-programmed with communication stack
  • Open Solution Architecture version: allows user to program application code together with the communication stack.
  • Full home coverage even under adverse line conditions
  • HomePlug® Command and Control ready
  • Fully backward compatible with IT800 Series


  • Automated Meter Reading (AMR)
  • Advanced Meter Management (AMM)
  • Smart Home & Building Automation
  • Home Appliance Control & Diagnostics
  • Security and Access Control
  • Environmental Control
  • Street Light Control
  • Vending Machine Control
  • Signage Control

View the Available list of IT700-series Modem

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...