MULTITECH  

SocketModem V.92 Parallel Data / Fax 56 kbps 5 V Embedded Dial Up Modem

Mfr Part#: MT5600SMI-P-92.R2-SP
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$45.16 USD (each)
1 - 4 $45.16
5 - 9 $43.90 (Save 3%)
10+ $42.21 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 56 kbps
  • Interface: Parallel
  • Supply Voltage: 5 V
  • Output Current-Max: 118 mA
  • Operating Power-Nom: 0.61 W
  • Certified: Yes

The MT5600SMI-P-92.R2-SP is a multi-tech socket embedded modem integrating data/fax functionality in a single universal socket design.

It is a complete, ready-to-integrate modem which dramatically reduces development time and costs for system designers; it also allows OEMs to integrate a wide range of modem functions and speeds into any product platform.

Features:

  • Universal Socket connectivity
  • Telecom approved in more than 50 countries
  • V.92/56K, V.34/33.6K and V.22bis/2400 bps data rate options
  • High speed models backward compatible with lower speeds
  • V.34/33.6K or V.17/14.4K fax
  • V.44 and V.42bis data compression
  • V.42 error correction
  • Intelligent DAA technology detects line status
  • U.S. Caller ID reporting
  • Low power/sleep mode
  • Flash memory for easy updates
  • FastPOS (V.29) and V.22bis Fast Connect
  • V.80 Synchronous Access
  • 2-wire leased line operation
  • 10 or 11-bit modes
  • 3.3 V or 5 V power input options
  • Serial or parallel interfaces

Applications:

  • Appliances
  • ATM terminals
  • Data collection
  • Industrial and medical remote monitoring systems
  • Point-of-sale terminals
  • Remote diagnostics
  • Remote metering
  • Security systems
  • Television set-top boxes
  • Ticketing machines
  • Vending/gaming machines

View the MT5600SMI series of embedded analog modem

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...