CYAN TECHNOLOGY LTD.   

MCOG-UPE-1X Series USB/Ethernet Gateway Module w/Cy-Net3 Wireless RF at 915 MHz.

Mfr Part#: MCOG-UPE-1X-M-M1-9
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$171.52 USD (each)
1+ $171.52

Availability

Qty in Stock: 5
Reserve Stock: 5
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 12 Mbps
  • Interface: Serial
  • Supply Voltage: 3.3 V
  • Output Current-Max: 39 mA
  • Nominal Operating Power: 
  • Certified: Yes

Cyan's RF-Solved includes a range of low power, low cost production ready modules. These can also be provided as a reference design for system integration.


The module includes a Cyan eCOG1X microcontroller and a Micrel RadioWire transceiver. These support the Cy-Net proprietary network protocol at 433, 865, 868 and 915 Mhz.


The solution is aimed at markets such as Advanced Metering Infrastructure (AMI), Automatic Meter Reading (AMR) and Industrial Sensors and Controls. It removes the wires from traditional applications, for example process control and water and waste as well as enabling new applications not previously suitable with wires such as environmental, structural and machine health monitoring.

 

The Cyan module, (part number mCOG-RF-1X-M1), which includes an eCOG1X1A5 microcontroller, executing the wireless networking stack, and a Micrel MICRF6xx Radiowire RF transceiver, operating in the unlicensed ISM bands of 433, 868, and 915MHz depending on region. With the Micrel radio transceiver, the system can perform FHSS operation with FSK modulation. Cy-Net3 also supports alternative radio devices and modulation schemes.
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
E-SWITCH
TL1100F160...
12 mm x 12 mm Tact Switch
From $0.4000 USD
PHILIPS LUMILEDS
LXML-PM01-...
Rebel SMT Emitter High Power LED Green Lambertian 350 mA 80 Lumens Min
From $4.73 USD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Module w/Cy-Net3 Wireless RF at 915 MHz.
From $171.52 USD
FREESCALE SEMICONDUCTOR
MPC8314EVR...
MPC8314E Series 32-Bit 400 MHz PowerQUICC II Pro Processor - PBGA-620
Call for pricing
CYPRESS
CY62256NLL...
CY62256N Series 256 kbit (32 K x 8) 4.5 - 5.5 V 55 ns Static RAM - PDIP-28
From $1.71 USD
AGILENT
DSO5012A
5000 Series 100 MHz High Performance 2 Channel Portable Oscilloscope
From $4,413.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...