CYAN TECHNOLOGY LTD.   

MCOG-UPE-1X Series USB/Ethernet Gateway Board w/ Cy-Net3 Wireless RF at 868 MHz

Mfr Part#: MCOG-UPE-1X-M-B1-8
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$144.53 CAD (each)
1+ $144.53

Availability

Qty in Stock: 5
Reserve Stock: 5
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 12 Mbps
  • Interface: Serial
  • Supply Voltage: 3.3 V
  • Output Current-Max: 39 mA
  • Nominal Operating Power: 
  • Certified: Yes

The Cyan USB / Ethernet / Cy-Net3 Gateway is a compact unit offering access to a Cy-Net3 network through an Ethernet or USB connection. The Cy-Net3 protocol is handled by a Cyan eCOG1X microcontroller and using the Micrel MICRF6xx Radiowire® RF transceiver, operating in the unlicensed ISM bands at 433, 868 or 915MHz depending on geographic region.

The main processor board includes a Cyan eCOG1X14Z5 microcontroller with on-chip Ethernet and USB peripherals. Cyan’s microcontrollers are fully supported by our free integrated development environment, CyanIDE, which includes a sophisticated device configuration tool and an unrestricted ANSI C compiler.

 

Key features of the board include; eCOG1X14Z5 72MHz MCU with 512Kbytes flash, 10/100 Ethernet PHY with RJ45 twisted-pair connection, USB interface supporting up to 12Mb/s data rate, 16Mbytes SDRAM, SD/MMC card socket, eCOG1X1A5 or eCOG16E01A6 MCU running Cy-Net3 wireless network, Micrel MICRF6xx Radiowire RF transceiver, Power supply: 5V (standalone) 3.3V (module), Cyan Driver Framework including support for Cy-Net3 module, USB library support and is available as a standalone board or as a module (daughter board)
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
BUD INDUSTRIES
HH-3634
HH Series 9V 6 inch Lead Polyproplene Battery Holder
From $2.00 CAD
TDK
NLC453232T...
NLC Series 1812 47 uH 10 % 260 mA SMD Molded Wirewound Inductor
From $0.1617 CAD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Board w/ Cy-Net3 Wireless RF at 868 MHz
From $144.53 CAD
CORNELL DUBILIER
CD15FA102J...
CD15 series 100 V 0.001 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $1.25 CAD
NXP
LPC1766FBD...
LPC1766 Series 64 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
KESTER SOLDER
07-6337-00...
Ultrapure 63% Tin 37% Lead Solder Bar
From $725.43 CAD
INTERNATIONAL RECTIFIER
IRF4905PBF...
Single P-Channel -55 V 200 W 180 nC Power Mosfet Flange Mount - TO-220AB
From $1.12 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...