CYAN TECHNOLOGY LTD.   

MCOG-RF-1X-M1-8 Series Cy-Net3 RF Transciever Module at 868MHz.

Mfr Part#: MCOG-RF-1X-M1-8
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$53.12 CAD (each)
1+ $53.12

Availability

Qty in Stock: 10
Reserve Stock: 10
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 15 kbps
  • Interface: 2-Wire
  • Supply Voltage: 3.3 V
  • Output Current-Max: 39 mA
  • Nominal Operating Power: 
  • Certified: Yes
 

Cyan's RF-Solved includes a range of low power, low cost production ready modules. These can also be provided as a reference design for system integration.


The module includes a Cyan eCOG1X microcontroller and a Micrel RadioWire transceiver. These support the Cy-Net proprietary network protocol at 433, 865, 868 and 915 Mhz.


The solution is aimed at markets such as Advanced Metering Infrastructure (AMI), Automatic Meter Reading (AMR) and Industrial Sensors and Controls. It removes the wires from traditional applications, for example process control and water and waste as well as enabling new applications not previously suitable with wires such as environmental, structural and machine health monitoring.

 

The Cyan module, (part number mCOG-RF-1X-M1), which includes an eCOG1X1A5 microcontroller, executing the wireless networking stack, and a Micrel MICRF6xx Radiowire RF transceiver, operating in the unlicensed ISM bands of 433, 868, and 915MHz depending on region. With the Micrel radio transceiver, the system can perform FHSS operation with FSK modulation. Cy-Net3 also supports alternative radio devices and modulation schemes.

It has a small (51mm x 23 mm) form factor, 5v supply / 3.3v operation, a 32 pin interface including 3 ADC inputs, 4 general purpose digital I/O, 2 x (UART or 2 digital I/O), I2C or 2 digital I/O and SPI or 4 digital I/O.
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
BRADY CORP
THT-14-423...
THT Series .650"x.200" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $60.34 CAD
MICROCHIP
TC4426EOA7...
TC4426 Series 1.5 A 18 Vmax 7 Ohm Dual Inverting MOSFET Driver - SOIC-8
From $0.8517 CAD
NATIONAL SEMICONDUCTOR
LM3485LED ...
LM3485LED EVAL High Power Evaluation Board for LM3485 Series Controller SOIC-10
From $40.97 CAD
CYAN TECHNOLOGY LTD.
MCOG-RF-1X...
MCOG-RF-1X-M1-8 Series Cy-Net3 RF Transciever Module at 868MHz.
From $53.12 CAD
NXP
LPC1764FBD...
LPC1764 Series 32 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
CYPRESS
CY3269N
Cypress Lighting Solution-Starter Demonstration Kit for PowerPSoC
From $33.79 CAD
NEC
AF-EV850-T...
AF-EV850-TFT Touch-screen QVGA TFT LCD Reference Design w/ Flash MCU
From $356.89 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...