AVX  

0805 3.9 pF 100 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Mfr Part#: 08051U3R9CAT2A
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.3850 USD (each)
2000+ $0.3850

Availability

Qty in Stock :   20,000
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 3.9 pF
  • Rated Voltage: 100 V
  • Tolerance (pF): ±0.25 pF
  • Dielectric Technology: Ultra Low ESR
  • Temp Coefficient (ppm/C): ±30 ppm/°C
The 08051U3R9CAT2A is a 3.9 pF ±0.25 pF Tolerance Surface Mount Ultra Low ESR RF/Microwave Capacitor.

It is available in chip sizes of 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance Values and Tolerances: Size 0805 - 1.6 pF to 160 pF @ 1 MHz
  • Temperature Coefficient of Capacitance (TC): 0±30 ppm/°C (-55° to +125°C)
  • Insulation Resistance (IR):
    • 1012 Ω min. @ 25°C and rated WVDC
    • 1011 Ω min. @ 125°C and rated WVDC
  • Working Voltage (WVDC): 0805 - 200, 100 WVDC
  • Dielectric Working Voltage (DWV): 250% of rated WVDC

Applications:

  • RF
  • Microwave
  • High Frequency

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...