AVX  

0402 2.2 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Mfr Part#: 04025U2R2BAT2A
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0292 USD (each)
30000+ $0.0292

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 15 Weeks
Min. Order Qty: 30,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 2.2 pF
  • Rated Voltage: 50 V
  • Tolerance (pF): ±0.1 pF
  • Dielectric Technology: Ultra Low ESR
  • Temp Coefficient (ppm/C): ±30 ppm/°C

The 04025U2R2BAT2A is a part of U series 50 V Ultra Low ESR Dielectric ±0.1 pF Tolerance Microwave Capacitor Available in a Reel Package. 

U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.

Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

Product Specifications:

  • Supply Voltage is 50 V
  • Ultra Low ESR Dielecric
  • ±0.1pF Capacitance Tolerance
  • FAilure Rate code is not Applicable
  • Plated Ni and Sn Termination
  • Available in a 7" Reel
  • Dielectric Working Voltage (DWV): 250% of rated WVDC

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...