AVX  

0603 91 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Mfr Part#: 06035U910FAT2A
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.1160 USD (each)
8000+ $0.1160

Availability

Qty in Stock : 0
Factory Stock : 8,000
Factory Lead-Time: 5-10 Days
Min. Order Qty: 8,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 91 pF
  • Rated Voltage: 50 V
  • Tolerance (%): ±1 %
  • Dielectric Technology: Ultra Low ESR
  • Temp Coefficient (ppm/C): ±30 ppm/°C
The 06035U910FAT2A is a part of "U" series 50 V Ultra Low ESR Dielectric ±1 %Tolerance Microwave Ceremic Capacitor Available in a Reel Package. 

U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance is 91 pF
  • Supply Voltage is 50 V
  • Ultra Low ESR Dielecric
  • FAilure Rate code is not Applicable
  • ±1% Capacitance Tolerance
  • Ni and Sn Plated Termination
  • Available in a 7" Reel

View the "U" series of Capacitor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...