AVX  

0603 2.2 pF 50 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor

Mfr Part#: 06035J2R2BBSTR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.5750 USD (each)
3000+ $0.5750

Availability

Qty in Stock : 6,000
Factory Stock : 0
Factory Lead-Time: 9 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 2.2 pF
  • Rated Voltage: 50 V
  • Self Resonance Frequency: 3.8 GHz
  • Tolerance (pF): ±0.1 pF
  • Dielectric Technology: ACCU-P
  • Temp Coefficient (ppm/C): ±30 ppm/°C
The 06035J2R2BBSTR is a 2.2 pF ±0.1 pF Tolerance Surface Mount Thin-Film RF/Microwave Capacitor designed for RF Signal and Power Applications.

Features:

  • Enhanced RF power handling capability
  • Improved mechanical characteristics
  • Internationally agreed sizes with excellent dimensional control
  • Ultra Small size chip capacitors (0201) are available
  • Tight capacitance tolerances
  • Low ESR at UHF, VHF, and microwave frequencies
  • High-stability with respect to time, temperature, frequency and voltage variation
  • High temperature nickel/solder-coated terminations as standard to provide excellent solderability and leach resistance

Applications:

  • Cellular Communications
  • CT2/PCN (Cordless
  • Telephone/Personal Comm.
  • Networks
  • Satellite TV
  • Cable TV
  • GPS (Global Positioning Systems)
  • Military Communications
  • Radar Systems
  • Video Switching
  • Test & Measurements
  • Filters
  • VCO's
  • Matching Networks
  • RF Amplifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...