ON SEMICONDUCTOR  

MMBT5179 Series 12 V CE Breakdown .05 A NPN RF Transistor - SOT-23

Mfr Part#: MMBT5179
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0253 USD (each)
21000+ $0.0253 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 21,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • CE Voltage-Max: 12 V
The MMBT5179 is a NPN RF Transistor with collector current ranging from 100 µA to 30 mA designed for use in low noise UHF/VHF Amplifiers.

Specifications:

  • Operating and storage junction Temperature range : -55 to 150°C
  • Amplifier Power Gain : 15 dB at Vce = 6 V, Ic=5 mA, f = 200 MHz
  • Power Output : 20 mW at Vcb = 10 V, Ie = 12 mA, F≥ 500 MHz

Applications:

  • Notebook PC
  • Desktop PC
  • Mobile Communication Infrastructure
  • Consumer Electronics
  • LCD TV
  • Home Audio System components
  • LCD Monitor
  • Printer
  • Graphic Card
  • Routers and LAN Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...