NXP  

BFU725 Series 2.8 V 18 dB Gain NPN Silicon Germanium RF Transistor - SOT-343F-4

Mfr Part#: BFU725F/N1,115
Mounting Method:  Surface Mount
Package Style:  SOT-343F-4
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1140 USD (each)
3000 $0.1140
6000+ $0.1120 (Save 2%)

Availability

Qty in Stock : 3,000
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • CE Voltage-Max: 2.8 V

The BFU725F/N1 are NPN silicon germanium microwave transistor. NXP's wideband transistors offer a host of package, process and specifications options. The range is now up to its 7th generation, delivering operating frequencies from 100 MHz to 20 GHz. 

Features:

  • High gain
  • High transition frequency
  • Low noise

Applications:

  • Noise amplifiers for microwave communications systems
  • Digital cordless applications

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...