NXP  

Dual N-Channel 7 V 200 mW Silicon Surface Mount Mosfet - SOT-143R

Mfr Part#: BF1105R,215
Mounting Method:  Surface Mount
Package Style:  SOT-143R
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1610 USD (each)
3000 $0.1610
6000+ $0.1290 (Save 20%)

Availability

Qty in Stock : 0
On Order :
243,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel

The BF1105R is an enhancement type N-channel field-effect transistor with source and substrate interconnected. Integrated diodes between gates and source protect against excessive input voltage surges.

Features:

  • Short channel transistor with high forward transfer admittance to input capacitance ratio
  • Low noise gain controlled amplifier up to 1 GHz
  • Internal self-biasing circuit to ensure good cross-modulation performance during AGC and good DC stabilization

Applications:

  • VHF and UHF applications with 5 V supply voltage such as:
    • Television tuners 
    • Professional communications equipment

View the BF1105 family of MOS-FETS

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...