STMICROELECTRONICS  

PD54003-E Series 500 MHz 3 W N-Channel RF Power Transistor - POWERSO-10RF

Mfr Part#: PD54003-E
Mounting Method:  Surface Mount
Package Style:  POWERSO-10RF
Packaging:  TRAY
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$6.95 USD (each)
400+ $6.95 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 25 Weeks
Min. Order Qty: 400
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel

The PD54003-E is a N-Channel Enhancement-Mode Lateral Field RF Power Transistor, available in POWERSO-10RF Surface Mount Package.
  
Features:

  • Excellent thermal stability
  • Common source configuration
  • POUT = 3 W with 12 dB gain @ 500 MHz
  • New RF plastic package
  • Excellent gain
  • Linearity and reliability

Applications:

  • High gain
  • Broadband
  • Commercial and industrial applications

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...